
96LEDK-A057VG70NX2 | |
|---|---|
DigiKey Part Number | 96LEDK-A057VG70NX2-ND |
Manufacturer | |
Manufacturer Product Number | 96LEDK-A057VG70NX2 |
Description | MONITOR 5.70" NON-TOUCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.70" (144.78mm) Non-Touch CMOS Monitor |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Touchscreen | Non-Touch | |
Interface | CMOS | |
Dot Pixels | 640 x 480 | |
Diagonal Screen Size | 5.70" (144.78mm) | |
Backlight | LED | |
Graphics Color | Red, Green, Blue (RGB) | |
Display Mode | TN, Normally White | |
Display Type | TFT LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,93000 $ | 98,93 $ |
| Unit Price without VAT: | 98,93000 $ |
|---|---|
| Unit Price with VAT: | 117,72670 $ |

