Solid State Drive (SSD) FLASH - NAND (MLC) 128GB SATA III M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

96FD80-N128-LIS

DigiKey Part Number
96FD80-N128-LIS-ND
Manufacturer
Manufacturer Product Number
96FD80-N128-LIS
Description
SSD 128GB M.2 MLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 128GB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
520MB/s
Manufacturer
Advantech Corporation
Speed - Write
160MB/s
Packaging
Bulk
Voltage - Supply
3.3V
Part Status
Discontinued at DigiKey
Type
SATA III
Memory Size
128GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Size / Dimension
80.00mm x 22.00mm x 2.30mm
Form Factor
M.2 Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
182,27000 €82,27 €
Manufacturers Standard Package
Unit Price without VAT:82,27000 €
Unit Price with VAT:97,90130 €