
96FD25-S256-PLG2 | |
|---|---|
DigiKey Part Number | 96FD25-S256-PLG2-ND |
Manufacturer | |
Manufacturer Product Number | 96FD25-S256-PLG2 |
Description | SSD 256GB 2.5" MLC SATA III 5V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 256GB SATA III 2.5" 5V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Memory Size | 256GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | 2.5" | |
Speed - Read | 500MB/s | |
Speed - Write | 300MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | 900mA | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | 100.0mm x 69.85mm x 6.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,96000 € | 166,96 € |
| Unit Price without VAT: | 166,96000 € |
|---|---|
| Unit Price with VAT: | 198,68240 € |

