Image for 96FD-I032-TR1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

96FD-I032-TR1

DigiKey Part Number
96FD-I032-TR1-ND
Manufacturer
Manufacturer Product Number
96FD-I032-TR1
Description
SSD 32GB MSATA MLC SATA III 5V
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 32GB SATA III mSATA 5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
280MB/s
Manufacturer
Advantech Corporation
Speed - Write
50MB/s
Series
Voltage - Supply
5V
Packaging
Bulk
Type
SATA III
Part Status
Active
Current - Max
190mA
Memory Size
32GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Size / Dimension
54.00mm x 39.80mm x 4.00mm
Form Factor
mSATA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
177,17000 €77,17 €
Manufacturers Standard Package
Unit Price without VAT:77,17000 €
Unit Price with VAT:91,83230 €