
968SPUSTL0 | |
|---|---|
DigiKey Part Number | 968SPUSTL0-ND |
Manufacturer | |
Manufacturer Product Number | 968SPUSTL0 |
Description | USHOP+ STORE BI PUBLIC CLOUD UCA |
Customer Reference | |
Detailed Description | License Electronically Delivered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | License | |
Applications | - | |
Edition | - | |
License Length | - | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | - | |
Media Delivery Type | Electronically Delivered | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,48000 € | 315,48 € |
| Unit Price without VAT: | 315,48000 € |
|---|---|
| Unit Price with VAT: | 375,42120 € |

