
31ASFCVWAD0101 | |
|---|---|
DigiKey Part Number | 2084-31ASFCVWAD0101-ND |
Manufacturer | |
Manufacturer Product Number | 31ASFCVWAD0101 |
Description | 31ASFCVWAD0101 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | License Programming Electronically Delivered |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | License | |
Applications | Programming | |
Edition | - | |
License Length | - | |
License - User Details | - | |
Operating System | Windows 10 | |
Utilized IC / Part | - | |
Media Delivery Type | Electronically Delivered | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,32000 € | 207,32 € |
| Unit Price without VAT: | 207,32000 € |
|---|---|
| Unit Price with VAT: | 246,71080 € |

