



BB-485USBTB2WLS-A | |
|---|---|
DigiKey Part Number | 2084-BB-485USBTB2WLS-A-ND |
Manufacturer | |
Manufacturer Product Number | BB-485USBTB2WLS-A |
Description | RS-485 USB TO SERIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RS-485 USB to Serial |
Datasheet | Datasheet |
EDA/CAD Models | BB-485USBTB2WLS-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - B 2.0 Female | |
Convert To (Adapter End) | Terminal Block | |
Interface | RS-485 | |
Features | - | |
Utilized IC / Part | - | |
Includes | USB - B 2.0 Male to USB - A 2.0 Male Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,09000 € | 90,09 € |
| Unit Price without VAT: | 90,09000 € |
|---|---|
| Unit Price with VAT: | 107,20710 € |






