
CS-93HHS-A | |
|---|---|
DigiKey Part Number | 684-CS-93HHS-A-ND |
Manufacturer | |
Manufacturer Product Number | CS-93HHS-A |
Description | SENSOR MULT TEMPERATURE/VELOCITY |
Customer Reference | |
Detailed Description | Temperature, Velocity Sensor Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Temperature, Velocity | |
Output Type | - | |
Operating Temperature | -10°C ~ 120°C |

