
ATS060060020-SF-16S | |
|---|---|
DigiKey Part Number | 684-ATS060060020-SF-16S-ND |
Manufacturer | |
Manufacturer Product Number | ATS060060020-SF-16S |
Description | HEATSINK 60X60X20MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS060060020-SF-16S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Fins | |
Length | 2.362" (60.00mm) | |
Width | 2.362" (60.00mm) | |
Diameter | - | |
Fin Height | 0.787" (20.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.45°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,15000 € | 13,15 € |
| 10 | 11,64400 € | 116,44 € |
| 25 | 11,09040 € | 277,26 € |
| 50 | 10,68900 € | 534,45 € |
| 100 | 10,30190 € | 1.030,19 € |
| 300 | 9,71613 € | 2.914,84 € |
| 500 | 9,45486 € | 4.727,43 € |
| Unit Price without VAT: | 13,15000 € |
|---|---|
| Unit Price with VAT: | 15,64850 € |

