
ATS060060013-MF-16L | |
|---|---|
DigiKey Part Number | 684-ATS060060013-MF-16L-ND |
Manufacturer | |
Manufacturer Product Number | ATS060060013-MF-16L |
Description | MAXIFLOW HEATSINK 60X60X13MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS060060013-MF-16L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Angled Fins | |
Length | 2.362" (60.00mm) | |
Width | 2.362" (60.00mm) | |
Diameter | - | |
Fin Height | 0.512" (13.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 4.04°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,00000 € | 12,00 € |
| 10 | 10,61700 € | 106,17 € |
| 25 | 10,11280 € | 252,82 € |
| 50 | 9,74720 € | 487,36 € |
| 100 | 9,39440 € | 939,44 € |
| 300 | 8,86033 € | 2.658,10 € |
| 500 | 8,62214 € | 4.311,07 € |
| 1.000 | 8,30875 € | 8.308,75 € |
| Unit Price without VAT: | 12,00000 € |
|---|---|
| Unit Price with VAT: | 14,28000 € |

