ATS044044004-PF028
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS044044004-PF028

DigiKey Part Number
684-ATS044044004-PF028-ND
Manufacturer
Manufacturer Product Number
ATS044044004-PF028
Description
PINFIN HEATSINK 43.5X43.5X3.8MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Thermal Tape, Adhesive (Not Included)
Shape
Square, Pin Fins
Length
1.713" (43.50mm)
Width
1.713" (43.50mm)
Diameter
-
Fin Height
0.150" (3.81mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
8.00°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,06000 €3,06 €
102,70300 €27,03 €
252,57520 €64,38 €
502,48220 €124,11 €
1002,39240 €239,24 €
3002,25667 €677,00 €
5002,19614 €1.098,07 €
1.0002,11654 €2.116,54 €
Manufacturers Standard Package
Unit Price without VAT:3,06000 €
Unit Price with VAT:3,64140 €