
ATS043045010-PF032 | |
|---|---|
DigiKey Part Number | 684-ATS043045010-PF032-ND |
Manufacturer | |
Manufacturer Product Number | ATS043045010-PF032 |
Description | PINFIN HEATSINK 44.5X43.2X10.2MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Rectangular, Pin Fins | |
Length | 1.752" (44.50mm) | |
Width | 1.701" (43.20mm) | |
Diameter | - | |
Fin Height | 0.402" (10.21mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 5.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 € | 5,42 € |
| 10 | 4,80200 € | 48,02 € |
| 25 | 4,57400 € | 114,35 € |
| 50 | 4,40860 € | 220,43 € |
| 100 | 4,24910 € | 424,91 € |
| 300 | 4,00790 € | 1.202,37 € |
| 500 | 3,90032 € | 1.950,16 € |
| 1.000 | 3,75882 € | 3.758,82 € |
| Unit Price without VAT: | 5,42000 € |
|---|---|
| Unit Price with VAT: | 6,44980 € |

