
ATS035035015-SF-11N | |
|---|---|
DigiKey Part Number | 684-ATS035035015-SF-11N-ND |
Manufacturer | |
Manufacturer Product Number | ATS035035015-SF-11N |
Description | HEATSINK 35X35X15MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS035035015-SF-11N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Fins | |
Length | 1.378" (35.00mm) | |
Width | 1.378" (35.00mm) | |
Diameter | - | |
Fin Height | 0.591" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 5.15°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 € | 6,88 € |
| 10 | 6,08900 € | 60,89 € |
| 25 | 5,79960 € | 144,99 € |
| 50 | 5,59020 € | 279,51 € |
| 100 | 5,38800 € | 538,80 € |
| 300 | 5,08203 € | 1.524,61 € |
| 500 | 4,94558 € | 2.472,79 € |
| 1.000 | 4,76605 € | 4.766,05 € |
| Unit Price without VAT: | 6,88000 € |
|---|---|
| Unit Price with VAT: | 8,18720 € |

