
ATS031031013-SF-10L | |
|---|---|
DigiKey Part Number | 684-ATS031031013-SF-10L-ND |
Manufacturer | |
Manufacturer Product Number | ATS031031013-SF-10L |
Description | HEATSINK 31X31X13MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS031031013-SF-10L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Fins | |
Length | 1.220" (31.00mm) | |
Width | 1.220" (31.00mm) | |
Diameter | - | |
Fin Height | 0.512" (13.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 6.41°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,18000 € | 5,18 € |
| 10 | 4,58500 € | 45,85 € |
| 25 | 4,36640 € | 109,16 € |
| 50 | 4,20880 € | 210,44 € |
| 100 | 4,05660 € | 405,66 € |
| 300 | 3,82633 € | 1.147,90 € |
| 500 | 3,72366 € | 1.861,83 € |
| 1.000 | 3,58855 € | 3.588,55 € |
| Unit Price without VAT: | 5,18000 € |
|---|---|
| Unit Price with VAT: | 6,16420 € |

