
ATS028028014-SF-9M | |
|---|---|
DigiKey Part Number | 684-ATS028028014-SF-9M-ND |
Manufacturer | |
Manufacturer Product Number | ATS028028014-SF-9M |
Description | HEATSINK 28X28X14MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS028028014-SF-9M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Fins | |
Length | 1.102" (28.00mm) | |
Width | 1.102" (28.00mm) | |
Diameter | - | |
Fin Height | 0.551" (14.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 6.44°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 € | 5,68 € |
| 10 | 5,02300 € | 50,23 € |
| 25 | 4,78440 € | 119,61 € |
| 50 | 4,61180 € | 230,59 € |
| 100 | 4,44490 € | 444,49 € |
| 300 | 4,19253 € | 1.257,76 € |
| 500 | 4,07998 € | 2.039,99 € |
| 1.000 | 3,93193 € | 3.931,93 € |
| Unit Price without VAT: | 5,68000 € |
|---|---|
| Unit Price with VAT: | 6,75920 € |

