
ATS028028011-SF-9J | |
|---|---|
DigiKey Part Number | 684-ATS028028011-SF-9J-ND |
Manufacturer | |
Manufacturer Product Number | ATS028028011-SF-9J |
Description | HEATSINK 28X28X11MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS028028011-SF-9J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Fins | |
Length | 1.102" (28.00mm) | |
Width | 1.102" (28.00mm) | |
Diameter | - | |
Fin Height | 0.433" (11.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 8.58°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,47000 € | 4,47 € |
| 10 | 3,96400 € | 39,64 € |
| 25 | 3,77560 € | 94,39 € |
| 50 | 3,63920 € | 181,96 € |
| 100 | 3,50750 € | 350,75 € |
| 300 | 3,30840 € | 992,52 € |
| 500 | 3,21962 € | 1.609,81 € |
| 1.000 | 3,10285 € | 3.102,85 € |
| Unit Price without VAT: | 4,47000 € |
|---|---|
| Unit Price with VAT: | 5,31930 € |

