
ATS024024025-SF-8X | |
|---|---|
DigiKey Part Number | 684-ATS024024025-SF-8X-ND |
Manufacturer | |
Manufacturer Product Number | ATS024024025-SF-8X |
Description | HEATSINK 24X24X25MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS024024025-SF-8X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Fins | |
Length | 0.945" (24.00mm) | |
Width | 0.945" (24.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 4.03°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,87000 € | 6,87 € |
| 10 | 6,07400 € | 60,74 € |
| 25 | 5,78560 € | 144,64 € |
| 50 | 5,57660 € | 278,83 € |
| 100 | 5,37480 € | 537,48 € |
| 300 | 5,06953 € | 1.520,86 € |
| 500 | 4,93340 € | 2.466,70 € |
| 1.000 | 4,75429 € | 4.754,29 € |
| Unit Price without VAT: | 6,87000 € |
|---|---|
| Unit Price with VAT: | 8,17530 € |






