
ATS020020013-SF-7L | |
|---|---|
DigiKey Part Number | 684-ATS020020013-SF-7L-ND |
Manufacturer | |
Manufacturer Product Number | ATS020020013-SF-7L |
Description | HEATSINK 20X20X13MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS020020013-SF-7L Models |
Category | Shape Square, Fins |
Mfr | Length 0.787" (20.00mm) |
Packaging Bulk | Width 0.787" (20.00mm) |
Part Status Active | Fin Height 0.512" (13.00mm) |
Type Top Mount | Thermal Resistance @ Forced Air Flow 9.67°C/W @ 200 LFM |
Package Cooled | Material |
Attachment Method Thermal Tape, Adhesive (Not Included) | Material Finish Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,64000 € | 4,64 € |
| 10 | 4,10600 € | 41,06 € |
| 25 | 3,91120 € | 97,78 € |
| 50 | 3,77000 € | 188,50 € |
| 100 | 3,63360 € | 363,36 € |
| 300 | 3,42737 € | 1.028,21 € |
| 500 | 3,33540 € | 1.667,70 € |
| 1.000 | 3,21442 € | 3.214,42 € |
| Unit Price without VAT: | 4,64000 € |
|---|---|
| Unit Price with VAT: | 5,52160 € |

