
ATS020020012-SF-7K | |
|---|---|
DigiKey Part Number | 684-ATS020020012-SF-7K-ND |
Manufacturer | |
Manufacturer Product Number | ATS020020012-SF-7K |
Description | HEATSINK 20X20X12MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS020020012-SF-7K Models |
Category | Shape Square, Fins |
Mfr | Length 0.787" (20.00mm) |
Packaging Bulk | Width 0.787" (20.00mm) |
Part Status Active | Fin Height 0.472" (12.00mm) |
Type Top Mount | Thermal Resistance @ Forced Air Flow 10.59°C/W @ 200 LFM |
Package Cooled | Material |
Attachment Method Thermal Tape, Adhesive (Not Included) | Material Finish Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 € | 4,41 € |
| 10 | 3,90700 € | 39,07 € |
| 25 | 3,72160 € | 93,04 € |
| 50 | 3,58720 € | 179,36 € |
| 100 | 3,45750 € | 345,75 € |
| 300 | 3,26130 € | 978,39 € |
| 500 | 3,17376 € | 1.586,88 € |
| 1.000 | 3,05867 € | 3.058,67 € |
| Unit Price without VAT: | 4,41000 € |
|---|---|
| Unit Price with VAT: | 5,24790 € |

