
ATS020020009-SF-7H | |
|---|---|
DigiKey Part Number | 684-ATS020020009-SF-7H-ND |
Manufacturer | |
Manufacturer Product Number | ATS020020009-SF-7H |
Description | HEATSINK 20X20X9MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS020020009-SF-7H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Fins | |
Length | 0.787" (20.00mm) | |
Width | 0.787" (20.00mm) | |
Diameter | - | |
Fin Height | 0.354" (9.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 14.76°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 € | 3,79 € |
| 10 | 3,34800 € | 33,48 € |
| 25 | 3,18920 € | 79,73 € |
| 50 | 3,07380 € | 153,69 € |
| 100 | 2,96270 € | 296,27 € |
| 300 | 2,79460 € | 838,38 € |
| 500 | 2,71966 € | 1.359,83 € |
| 1.000 | 2,62102 € | 2.621,02 € |
| Unit Price without VAT: | 3,79000 € |
|---|---|
| Unit Price with VAT: | 4,51010 € |

