
ATS020020007-SF-7F | |
|---|---|
DigiKey Part Number | 684-ATS020020007-SF-7F-ND |
Manufacturer | |
Manufacturer Product Number | ATS020020007-SF-7F |
Description | HEATSINK 20X20X7MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS020020007-SF-7F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Fins | |
Length | 0.787" (20.00mm) | |
Width | 0.787" (20.00mm) | |
Diameter | - | |
Fin Height | 0.276" (7.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 19.93°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 € | 3,34 € |
| 10 | 2,95400 € | 29,54 € |
| 25 | 2,81320 € | 70,33 € |
| 50 | 2,71160 € | 135,58 € |
| 100 | 2,61360 € | 261,36 € |
| 300 | 2,46530 € | 739,59 € |
| 500 | 2,39920 € | 1.199,60 € |
| 1.000 | 2,31222 € | 2.312,22 € |
| Unit Price without VAT: | 3,34000 € |
|---|---|
| Unit Price with VAT: | 3,97460 € |

