
ATS019019021-SF-6T | |
|---|---|
DigiKey Part Number | 684-ATS019019021-SF-6T-ND |
Manufacturer | |
Manufacturer Product Number | ATS019019021-SF-6T |
Description | HEATSINK 19X19X21MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS019019021-SF-6T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Fins | |
Length | 0.748" (19.00mm) | |
Width | 0.748" (19.00mm) | |
Diameter | - | |
Fin Height | 0.827" (21.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 6.15°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 € | 5,67 € |
| 10 | 5,01800 € | 50,18 € |
| 25 | 4,78040 € | 119,51 € |
| 50 | 4,60740 € | 230,37 € |
| 100 | 4,44090 € | 444,09 € |
| 300 | 4,18870 € | 1.256,61 € |
| 500 | 4,07628 € | 2.038,14 € |
| 1.000 | 3,92837 € | 3.928,37 € |
| Unit Price without VAT: | 5,67000 € |
|---|---|
| Unit Price with VAT: | 6,74730 € |

