
ATS017017017-SF-5P | |
|---|---|
DigiKey Part Number | 684-ATS017017017-SF-5P-ND |
Manufacturer | |
Manufacturer Product Number | ATS017017017-SF-5P |
Description | HEATSINK 17X17X17MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS017017017-SF-5P Models |
Category | Shape Square, Fins |
Mfr | Length 0.669" (17.00mm) |
Packaging Bulk | Width 0.669" (17.00mm) |
Part Status Active | Fin Height 0.669" (17.00mm) |
Type Top Mount | Thermal Resistance @ Forced Air Flow 8.68°C/W @ 200 LFM |
Package Cooled | Material |
Attachment Method Thermal Tape, Adhesive (Not Included) | Material Finish Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,33000 € | 5,33 € |
| 10 | 4,71400 € | 47,14 € |
| 25 | 4,49000 € | 112,25 € |
| 50 | 4,32780 € | 216,39 € |
| 100 | 4,17140 € | 417,14 € |
| 300 | 3,93460 € | 1.180,38 € |
| 500 | 3,82896 € | 1.914,48 € |
| 1.000 | 3,69005 € | 3.690,05 € |
| Unit Price without VAT: | 5,33000 € |
|---|---|
| Unit Price with VAT: | 6,34270 € |

