
ATS015015007-SF-4F | |
|---|---|
DigiKey Part Number | 684-ATS015015007-SF-4F-ND |
Manufacturer | |
Manufacturer Product Number | ATS015015007-SF-4F |
Description | HEATSINK 15X15X7MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS015015007-SF-4F Models |
Category | Shape Square, Fins |
Mfr | Length 0.591" (15.00mm) |
Packaging Bulk | Width 0.591" (15.00mm) |
Part Status Active | Fin Height 0.276" (7.00mm) |
Type Top Mount | Thermal Resistance @ Forced Air Flow 26.94°C/W @ 200 LFM |
Package Cooled | Material |
Attachment Method Thermal Tape, Adhesive (Not Included) | Material Finish Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 2,59600 € | 25,96 € |
| 25 | 2,47360 € | 61,84 € |
| 50 | 2,38440 € | 119,22 € |
| 100 | 2,29810 € | 229,81 € |
| 300 | 2,16777 € | 650,33 € |
| 500 | 2,10962 € | 1.054,81 € |
| 1.000 | 2,03316 € | 2.033,16 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |

