
ATS012012025-MF-2X | |
|---|---|
DigiKey Part Number | 684-ATS012012025-MF-2X-ND |
Manufacturer | |
Manufacturer Product Number | ATS012012025-MF-2X |
Description | MAXIFLOW HEATSINK 12X12X25MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS012012025-MF-2X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Angled Fins | |
Length | 0.472" (12.00mm) | |
Width | 0.472" (12.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 9.03°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,55000 € | 7,55 € |
| 10 | 6,68000 € | 66,80 € |
| 25 | 6,36280 € | 159,07 € |
| 50 | 6,13280 € | 306,64 € |
| 100 | 5,91090 € | 591,09 € |
| 300 | 5,57520 € | 1.672,56 € |
| 500 | 5,42542 € | 2.712,71 € |
| 1.000 | 5,22843 € | 5.228,43 € |
| Unit Price without VAT: | 7,55000 € |
|---|---|
| Unit Price with VAT: | 8,98450 € |







