
ATS012012018-SF-2Q | |
|---|---|
DigiKey Part Number | 684-ATS012012018-SF-2Q-ND |
Manufacturer | |
Manufacturer Product Number | ATS012012018-SF-2Q |
Description | HEATSINK 12X12X18MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS012012018-SF-2Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Fins | |
Length | 0.472" (12.00mm) | |
Width | 0.472" (12.00mm) | |
Diameter | - | |
Fin Height | 0.709" (18.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 12.86°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,23000 € | 5,23 € |
| 10 | 4,62900 € | 46,29 € |
| 25 | 4,40960 € | 110,24 € |
| 50 | 4,25040 € | 212,52 € |
| 100 | 4,09660 € | 409,66 € |
| 300 | 3,86403 € | 1.159,21 € |
| 500 | 3,76034 € | 1.880,17 € |
| 1.000 | 3,62391 € | 3.623,91 € |
| Unit Price without VAT: | 5,23000 € |
|---|---|
| Unit Price with VAT: | 6,22370 € |

