
ATS012012014-SF-2M | |
|---|---|
DigiKey Part Number | 684-ATS012012014-SF-2M-ND |
Manufacturer | |
Manufacturer Product Number | ATS012012014-SF-2M |
Description | HEATSINK 12X12X14MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS012012014-SF-2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Fins | |
Length | 0.472" (12.00mm) | |
Width | 0.472" (12.00mm) | |
Diameter | - | |
Fin Height | 0.551" (14.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 16.58°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 10 | 3,83600 € | 38,36 € |
| 25 | 3,65400 € | 91,35 € |
| 50 | 3,52180 € | 176,09 € |
| 100 | 3,39450 € | 339,45 € |
| 300 | 3,20187 € | 960,56 € |
| 500 | 3,11594 € | 1.557,97 € |
| 1.000 | 3,00293 € | 3.002,93 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,15270 € |

