
ATS012012011-SF-2J | |
|---|---|
DigiKey Part Number | 684-ATS012012011-SF-2J-ND |
Manufacturer | |
Manufacturer Product Number | ATS012012011-SF-2J |
Description | HEATSINK 12X12X11MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS012012011-SF-2J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Fins | |
Length | 0.472" (12.00mm) | |
Width | 0.472" (12.00mm) | |
Diameter | - | |
Fin Height | 0.433" (11.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 21.39°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,30000 $ | 4,30 $ |
| 10 | 3,80600 $ | 38,06 $ |
| 25 | 3,62480 $ | 90,62 $ |
| 50 | 3,49400 $ | 174,70 $ |
| 100 | 3,36770 $ | 336,77 $ |
| 300 | 3,17663 $ | 952,99 $ |
| 500 | 3,09142 $ | 1.545,71 $ |
| 1.000 | 2,97934 $ | 2.979,34 $ |
| Unit Price without VAT: | 4,30000 $ |
|---|---|
| Unit Price with VAT: | 5,11700 $ |

