



ATS-X53450B-C1-R0 | |
|---|---|
DigiKey Part Number | ATS2010-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X53450B-C1-R0 |
Description | SUPERGRIP HEATSINK 45X45X7.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.772" (45.00mm) |
Series | Width 1.772" (45.00mm) |
Packaging Bulk | Fin Height 0.295" (7.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 8.40°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,37000 € | 21,37 € |
| 10 | 18,91500 € | 189,15 € |
| 25 | 18,01600 € | 450,40 € |
| 50 | 17,36380 € | 868,19 € |
| 100 | 16,73450 € | 1.673,45 € |
| 300 | 15,78213 € | 4.734,64 € |
| 500 | 15,35734 € | 7.678,67 € |
| Unit Price without VAT: | 21,37000 € |
|---|---|
| Unit Price with VAT: | 25,43030 € |

