


ATS-X53425B-C1-R0 | |
|---|---|
DigiKey Part Number | ATS2009-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X53425B-C1-R0 |
Description | SUPERGRIP HEATSINK 42X42X7.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.654" (42.00mm) |
Series | Width 1.654" (42.00mm) |
Packaging Bulk | Fin Height 0.295" (7.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 8.40°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,04000 € | 21,04 € |
| 10 | 18,62200 € | 186,22 € |
| 25 | 17,73720 € | 443,43 € |
| 50 | 17,09500 € | 854,75 € |
| 100 | 16,47560 € | 1.647,56 € |
| 300 | 15,53793 € | 4.661,38 € |
| 500 | 15,11978 € | 7.559,89 € |
| Unit Price without VAT: | 21,04000 € |
|---|---|
| Unit Price with VAT: | 25,03760 € |

