



ATS-X53400G-C1-R0 | |
|---|---|
DigiKey Part Number | ATS2024-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X53400G-C1-R0 |
Description | SUPERGRIP HEATSINK 40X40X12.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.575" (40.00mm) |
Series | Width 1.575" (40.00mm) |
Packaging Bulk | Fin Height 0.492" (12.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 4.60°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,67000 € | 22,67 € |
| 10 | 20,06300 € | 200,63 € |
| 25 | 19,10920 € | 477,73 € |
| 50 | 18,41740 € | 920,87 € |
| 100 | 17,74990 € | 1.774,99 € |
| 300 | 16,73953 € | 5.021,86 € |
| 500 | 16,28900 € | 8.144,50 € |
| Unit Price without VAT: | 22,67000 € |
|---|---|
| Unit Price with VAT: | 26,97730 € |

