



ATS-X53375G-C1-R0 | |
|---|---|
DigiKey Part Number | ATS2023-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X53375G-C1-R0 |
Description | SUPERGRIP HEATSINK 37X37X12.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.457" (37.00mm) |
Series | Width 1.457" (37.00mm) |
Packaging Bulk | Fin Height 0.492" (12.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 5.00°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,45000 € | 22,45 € |
| 10 | 19,86800 € | 198,68 € |
| 25 | 18,92320 € | 473,08 € |
| 50 | 18,23820 € | 911,91 € |
| 100 | 17,57700 € | 1.757,70 € |
| 300 | 16,57660 € | 4.972,98 € |
| 500 | 16,13046 € | 8.065,23 € |
| Unit Price without VAT: | 22,45000 € |
|---|---|
| Unit Price with VAT: | 26,71550 € |

