


ATS-X53375B-C1-R0 | |
|---|---|
DigiKey Part Number | ATS2007-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X53375B-C1-R0 |
Description | SUPERGRIP HEATSINK 37X37X7.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.457" (37.00mm) |
Series | Width 1.457" (37.00mm) |
Packaging Bulk | Fin Height 0.295" (7.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 10.00°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,64000 € | 20,64 € |
| 10 | 18,25800 € | 182,58 € |
| 25 | 17,39080 € | 434,77 € |
| 50 | 16,76160 € | 838,08 € |
| 100 | 16,15420 € | 1.615,42 € |
| 300 | 15,23487 € | 4.570,46 € |
| 500 | 14,82482 € | 7.412,41 € |
| Unit Price without VAT: | 20,64000 € |
|---|---|
| Unit Price with VAT: | 24,56160 € |

