



ATS-X53330G-C1-R0 | |
|---|---|
DigiKey Part Number | ATS2021-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X53330G-C1-R0 |
Description | SUPERGRIP HEATSINK 33X33X12.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.299" (32.99mm) |
Series | Width 1.299" (32.99mm) |
Packaging Bulk | Fin Height 0.492" (12.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 5.80°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,11000 € | 22,11 € |
| 10 | 19,56800 € | 195,68 € |
| 25 | 18,63760 € | 465,94 € |
| 50 | 17,96280 € | 898,14 € |
| 100 | 17,31190 € | 1.731,19 € |
| 300 | 16,32660 € | 4.897,98 € |
| 500 | 15,88708 € | 7.943,54 € |
| Unit Price without VAT: | 22,11000 € |
|---|---|
| Unit Price with VAT: | 26,31090 € |

