



ATS-X53330B-C1-R0 | |
|---|---|
DigiKey Part Number | ATS2005-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X53330B-C1-R0 |
Description | SUPERGRIP HEATSINK 33X33X7.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.299" (32.99mm) |
Series | Width 1.299" (32.99mm) |
Packaging Bulk | Fin Height 0.295" (7.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 11.10°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,34000 € | 20,34 € |
| 10 | 17,99900 € | 179,99 € |
| 25 | 17,14360 € | 428,59 € |
| 50 | 16,52300 € | 826,15 € |
| 100 | 15,92440 € | 1.592,44 € |
| 300 | 15,01817 € | 4.505,45 € |
| 500 | 14,61394 € | 7.306,97 € |
| Unit Price without VAT: | 20,34000 € |
|---|---|
| Unit Price with VAT: | 24,20460 € |

