



ATS-X53325G-C1-R0 | |
|---|---|
DigiKey Part Number | ATS2020-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X53325G-C1-R0 |
Description | SUPERGRIP HEATSINK 32X32X12.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Material | |
Shape | Square, Fins | |
Length | 1.260" (32.00mm) | |
Width | 1.260" (32.00mm) | |
Diameter | - | |
Fin Height | 0.492" (12.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 5.90°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,13000 € | 22,13 € |
| 10 | 19,59200 € | 195,92 € |
| 25 | 18,66000 € | 466,50 € |
| 50 | 17,98440 € | 899,22 € |
| 100 | 17,33270 € | 1.733,27 € |
| 300 | 16,34627 € | 4.903,88 € |
| 500 | 15,90634 € | 7.953,17 € |
| Unit Price without VAT: | 22,13000 € |
|---|---|
| Unit Price with VAT: | 26,33470 € |

