


ATS-X53310P-C1-R0 | |
|---|---|
DigiKey Part Number | ATS2035-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X53310P-C1-R0 |
Description | SUPERGRIP HEATSINK 31X31X17.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Material | |
Shape | Square, Fins | |
Length | 1.220" (30.99mm) | |
Width | 1.220" (30.99mm) | |
Diameter | - | |
Fin Height | 0.689" (17.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 4.70°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,69000 € | 23,69 € |
| 10 | 20,96400 € | 209,64 € |
| 25 | 19,96760 € | 499,19 € |
| 50 | 19,24480 € | 962,24 € |
| 100 | 18,54720 € | 1.854,72 € |
| 300 | 17,49143 € | 5.247,43 € |
| 500 | 17,02058 € | 8.510,29 € |
| Unit Price without VAT: | 23,69000 € |
|---|---|
| Unit Price with VAT: | 28,19110 € |

