


ATS-X53300P-C1-R0 | |
|---|---|
DigiKey Part Number | ATS2034-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X53300P-C1-R0 |
Description | SUPERGRIP HEATSINK 30X30X17.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Material | |
Shape | Square, Fins | |
Length | 1.181" (30.00mm) | |
Width | 1.181" (30.00mm) | |
Diameter | - | |
Fin Height | 0.689" (17.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 4.80°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,43000 € | 23,43 € |
| 10 | 20,74200 € | 207,42 € |
| 25 | 19,75640 € | 493,91 € |
| 50 | 19,04100 € | 952,05 € |
| 100 | 18,35080 € | 1.835,08 € |
| 300 | 17,30640 € | 5.191,92 € |
| 500 | 16,84042 € | 8.420,21 € |
| Unit Price without VAT: | 23,43000 € |
|---|---|
| Unit Price with VAT: | 27,88170 € |

