


ATS-X53300G-C1-R0 | |
|---|---|
DigiKey Part Number | ATS2018-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X53300G-C1-R0 |
Description | SUPERGRIP HEATSINK 30X30X12.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.181" (30.00mm) |
Series | Width 1.181" (30.00mm) |
Packaging Bulk | Fin Height 0.492" (12.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 6.90°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,62000 € | 21,62 € |
| 10 | 19,13700 € | 191,37 € |
| 25 | 18,22760 € | 455,69 € |
| 50 | 17,56760 € | 878,38 € |
| 100 | 16,93090 € | 1.693,09 € |
| 300 | 15,96740 € | 4.790,22 € |
| 500 | 15,53756 € | 7.768,78 € |
| Unit Price without VAT: | 21,62000 € |
|---|---|
| Unit Price with VAT: | 25,72780 € |

