



ATS-X53290P-C1-R0 | |
|---|---|
DigiKey Part Number | ATS2033-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X53290P-C1-R0 |
Description | SUPERGRIP HEATSINK 29X29X17.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.142" (29.00mm) |
Series | Width 1.142" (29.00mm) |
Packaging Bulk | Fin Height 0.689" (17.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 5.00°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,14000 € | 23,14 € |
| 10 | 20,47900 € | 204,79 € |
| 25 | 19,50560 € | 487,64 € |
| 50 | 18,79940 € | 939,97 € |
| 100 | 18,11820 € | 1.811,82 € |
| 300 | 17,08697 € | 5.126,09 € |
| 500 | 16,62688 € | 8.313,44 € |
| Unit Price without VAT: | 23,14000 € |
|---|---|
| Unit Price with VAT: | 27,53660 € |

