



ATS-X53290G-C1-R0 | |
|---|---|
DigiKey Part Number | ATS2017-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X53290G-C1-R0 |
Description | SUPERGRIP HEATSINK 29X29X12.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.142" (29.00mm) |
Series | Width 1.142" (29.00mm) |
Packaging Bulk | Fin Height 0.492" (12.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 7.10°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,25000 € | 21,25 € |
| 10 | 18,80400 € | 188,04 € |
| 25 | 17,91000 € | 447,75 € |
| 50 | 17,26160 € | 863,08 € |
| 100 | 16,63610 € | 1.663,61 € |
| 300 | 15,68937 € | 4.706,81 € |
| 500 | 15,26704 € | 7.633,52 € |
| Unit Price without VAT: | 21,25000 € |
|---|---|
| Unit Price with VAT: | 25,28750 € |

