



ATS-X53270P-C1-R0 | |
|---|---|
DigiKey Part Number | ATS2032-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X53270P-C1-R0 |
Description | SUPERGRIP HEATSINK 27X27X17.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Material | |
Shape | Square, Fins | |
Length | 1.063" (27.00mm) | |
Width | 1.063" (27.00mm) | |
Diameter | - | |
Fin Height | 0.689" (17.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 5.30°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,01000 € | 23,01 € |
| 10 | 20,36400 € | 203,64 € |
| 25 | 19,39560 € | 484,89 € |
| 50 | 18,69320 € | 934,66 € |
| 100 | 18,01560 € | 1.801,56 € |
| 300 | 16,99030 € | 5.097,09 € |
| 500 | 16,53296 € | 8.266,48 € |
| Unit Price without VAT: | 23,01000 € |
|---|---|
| Unit Price with VAT: | 27,38190 € |

