


ATS-X53250B-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1999-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X53250B-C1-R0 |
Description | SUPERGRIP HEATSINK 25X25X7.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Material | |
Shape | Square, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.295" (7.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 15.30°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,55000 € | 19,55 € |
| 10 | 17,30300 € | 173,03 € |
| 25 | 16,48080 € | 412,02 € |
| 50 | 15,88420 € | 794,21 € |
| 100 | 15,30870 € | 1.530,87 € |
| 300 | 14,43770 € | 4.331,31 € |
| 500 | 14,04914 € | 7.024,57 € |
| Unit Price without VAT: | 19,55000 € |
|---|---|
| Unit Price with VAT: | 23,26450 € |

