



ATS-X53230P-C1-R0 | |
|---|---|
DigiKey Part Number | ATS2030-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X53230P-C1-R0 |
Description | SUPERGRIP HEATSINK 23X23X17.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Material | |
Shape | Square, Fins | |
Length | 0.900" (23.00mm) | |
Width | 0.906" (23.01mm) | |
Diameter | - | |
Fin Height | 0.689" (17.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 7.30°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,58000 € | 22,58 € |
| 10 | 19,98400 € | 199,84 € |
| 25 | 19,03400 € | 475,85 € |
| 50 | 18,34500 € | 917,25 € |
| 100 | 17,68020 € | 1.768,02 € |
| 300 | 16,67397 € | 5.002,19 € |
| 500 | 16,22504 € | 8.112,52 € |
| Unit Price without VAT: | 22,58000 € |
|---|---|
| Unit Price with VAT: | 26,87020 € |


