



ATS-X53210P-C1-R0 | |
|---|---|
DigiKey Part Number | ATS2029-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X53210P-C1-R0 |
Description | SUPERGRIP HEATSINK 21X21X17.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 0.827" (21.00mm) |
Series | Width 0.827" (21.00mm) |
Packaging Bulk | Fin Height 0.689" (17.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 7.80°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,11000 € | 22,11 € |
| 10 | 19,56700 € | 195,67 € |
| 25 | 18,63720 € | 465,93 € |
| 50 | 17,96280 € | 898,14 € |
| 100 | 17,31170 € | 1.731,17 € |
| 300 | 16,32650 € | 4.897,95 € |
| 500 | 15,88702 € | 7.943,51 € |
| Unit Price without VAT: | 22,11000 € |
|---|---|
| Unit Price with VAT: | 26,31090 € |

