



ATS-X53210B-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1997-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X53210B-C1-R0 |
Description | SUPERGRIP HEATSINK 21X21X7.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 0.827" (21.00mm) |
Series | Width 0.827" (21.00mm) |
Packaging Bulk | Fin Height 0.295" (7.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 20.20°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,14000 € | 19,14 € |
| 10 | 16,93500 € | 169,35 € |
| 25 | 16,13080 € | 403,27 € |
| 50 | 15,54680 € | 777,34 € |
| 100 | 14,98350 € | 1.498,35 € |
| 300 | 14,13103 € | 4.239,31 € |
| 500 | 13,75078 € | 6.875,39 € |
| Unit Price without VAT: | 19,14000 € |
|---|---|
| Unit Price with VAT: | 22,77660 € |

