
ATS-X51350R-C1-R0 | |
|---|---|
DigiKey Part Number | ATS36815-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X51350R-C1-R0 |
Description | MAXIFLOW 34.25X34.25X19.5MM T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Angled Fins |
Mfr | Length 1.378" (35.00mm) |
Series | Width 1.378" (35.00mm) |
Packaging Bulk | Fin Height 0.768" (19.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 2.2°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,88000 € | 25,88 € |
| 10 | 22,90100 € | 229,01 € |
| 25 | 21,81200 € | 545,30 € |
| 50 | 21,02180 € | 1.051,09 € |
| 100 | 20,25970 € | 2.025,97 € |
| 300 | 19,10643 € | 5.731,93 € |
| Unit Price without VAT: | 25,88000 € |
|---|---|
| Unit Price with VAT: | 30,79720 € |

