



ATS-X51310K-C1-R0 | |
|---|---|
DigiKey Part Number | ATS36796-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X51310K-C1-R0 |
Description | MAXIFLOW 30.25X30.25X14.5MM T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Angled Fins |
Mfr | Length 1.220" (31.00mm) |
Series | Width 1.220" (31.00mm) |
Packaging Bulk | Fin Height 0.571" (14.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 4.20°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Black Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,00000 € | 15,00 € |
| 10 | 13,27500 € | 132,75 € |
| 25 | 12,65280 € | 316,32 € |
| Unit Price without VAT: | 15,00000 € |
|---|---|
| Unit Price with VAT: | 17,85000 € |

