



ATS-X51310D-C1-R0 | |
|---|---|
DigiKey Part Number | ATS36780-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X51310D-C1-R0 |
Description | MAXIFLOW 30.25X30.25X9.5MM T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Material | |
Shape | Square, Angled Fins | |
Length | 1.220" (31.00mm) | |
Width | 1.220" (31.00mm) | |
Diameter | - | |
Fin Height | 0.374" (9.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 7.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,07000 € | 22,07 € |
| 10 | 19,53900 € | 195,39 € |
| 25 | 18,61040 € | 465,26 € |
| 50 | 17,93640 € | 896,82 € |
| 100 | 17,28630 € | 1.728,63 € |
| 300 | 16,30260 € | 4.890,78 € |
| 500 | 15,86376 € | 7.931,88 € |
| Unit Price without VAT: | 22,07000 € |
|---|---|
| Unit Price with VAT: | 26,26330 € |

