
ATS-X51270R-C1-R0 | |
|---|---|
DigiKey Part Number | ATS36809-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X51270R-C1-R0 |
Description | MAXIFLOW 26.25X26.25X19.5MM T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Material | |
Shape | Square, Angled Fins | |
Length | 1.063" (27.00mm) | |
Width | 1.063" (27.00mm) | |
Diameter | - | |
Fin Height | 0.768" (19.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 3.60°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,04000 € | 19,04 € |
| 10 | 16,85000 € | 168,50 € |
| 25 | 16,04880 € | 401,22 € |
| 50 | 15,46800 € | 773,40 € |
| 100 | 14,90750 € | 1.490,75 € |
| 300 | 14,05937 € | 4.217,81 € |
| 500 | 13,68098 € | 6.840,49 € |
| Unit Price without VAT: | 19,04000 € |
|---|---|
| Unit Price with VAT: | 22,65760 € |

